70152434 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to M12-cable plug, straight, 8 pole/5 pole, 3 m, PUR, gray, 2 A, 70152434
Order No.: 28G6625
EAN: 4050143513888
MPN:
70152434
V19-G-3M-PUR-ABG-V15B-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.4964 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
68.50 € *
Price list
Quantity
Price per unit*
1 pcs.
68.4964 €
2 pcs.
65.7594 €
3 pcs.
63.2247 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V19-G-3M-PUR-ABG-V15B-G, PEPPERL+FUCHS
Cordset M12 socket straight A-coded 8-pin to M12 plug straight B-coded 5-pin, PUR cable grey, shielded.
Features
- Degree of protection IP67
- Halogen-free
- Shield connected to screw connection
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 8 pole/5 pole | |
| Cable length | 3 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP67/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |