70148252 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, straight to DC jack, straight, 4 pole/2 pole, 0.5 m, PUR, black, 4 A, 70148252
Order No.: 28G6612
EAN: 4050143488124
MPN:
70148252
V1S-G-BK0,5M-PUR-U-YDCJACK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.7420 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
49.74 € *
Price list
Quantity
Price per unit*
1 pcs.
49.7420 €
2 pcs.
47.7547 €
3 pcs.
45.9102 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V1S-G-BK0,5M-PUR-U-YDCJACK, PEPPERL+FUCHS
Adapter cable M12 plug straight A-coded 4-pin to DC socket straight 2-pin, PUR cable black, drag chain suitable, torsion resistant.
Features
- Suitable for drag chains and abrasion resistant
- Suitable for robotic applications / torsion resistant
- Degree of protection IP20
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | DC jack, straight | |
| Pin number | 4 pole/2 pole | |
| Cable length | 0.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP20/IP66/IP68/IP69 | |
| LED display | No | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |