70145901-100001 | PEPPERL+FUCHS

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 1 m, PUR, black, 3 A, 70145901-100001

Order No.: 28G6835
EAN: 4050143505883
MPN:
70145901-100001
V31S-GM-BK1M-PUR-U/ABG
70145901-100001 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
70145901-100001 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4906 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.49 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4906 €
3 pcs.
22.4672 €
5 pcs.
21.2415 €
7 pcs.
20.1348 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V31S-GM-BK1M-PUR-U/ABG, PEPPERL+FUCHS

Male cordset single-ended M8 straight A-coded, 4-pin, PUR cable black, shielded, UL approved, drag chain suitable.

Features

  • Suitable for drag chains and abrasion resistant
  • Degree of protection IP68
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 30 V
Rated current 3 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15