70142171-100006 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 2.5 m, PUR, black, 4 A, 70142171-100006

Order No.: 28G5510
EAN: 4050143548798
MPN:
70142171-100006
V1-WV4A-BK2,5M-PUR-U/ABG
70142171-100006 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.9618 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.96 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9618 €
2 pcs.
34.4029 €
4 pcs.
32.5227 €
6 pcs.
30.8210 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-WV4A-BK2,5M-PUR-U/ABG, PEPPERL+FUCHS

Female cordset single-ended M12 angled stainless steel 1.4404, A-coded, 4-pin, PUR cable black, shielded, UL approved, drag chain suitable.

Features

  • Suitable for drag chains and abrasion resistant
  • Degree of protection IP68 / IP69
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Shield connected to screw connection
  • Screw connection stainless steel
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 2.5 m
Colour black
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes