70142132 | PEPPERL+FUCHS
Sensor actuator cable, valve connector DIN form A, angled to M12-cable plug, straight, 2 pole, 0.2 m, PUR, gray, 0.5 A, 70142132
Order No.: 28G8253
EAN: 4050143567935
MPN:
70142132
VMA-2+P-0,2M-PUR-IO-V1-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.1108 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
80.11 € *
Price list
Quantity
Price per unit*
1 pcs.
80.1108 €
2 pcs.
78.0521 €
3 pcs.
76.1005 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector, VMA-2+P-0,2M-PUR-IO-V1-G, PEPPERL+FUCHS
Valve connector Form A with IO-Link Class A to M12 plug straight A-coded, 3-pin, PUR cable black.
Features
- Comprehensive IO-Link interface fitting to solenoid valves with connection Form A
- IO-Link port class A
- Valve connector according EN 175301-803 A/ISO 4400
- Supplies comprensive diagnostics data
- Configurable alarms
- Up to 70 % energy savings
- Enables predictive maintenance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN form A, angled | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 2 pole | |
| Cable length | 0.2 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |