70141030 | PEPPERL+FUCHS

Sensor actuator cable, M8-cable socket, straight to M12-cable plug, straight, 5 pole, 0.25 m, PUR, black, 4 A, 70141030

Order No.: 28G6604
EAN: 4050143468256
MPN:
70141030
V311-GM-BK0,25M-PUR-U-V15-G
70141030 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
70141030 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.1415 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.14 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1415 €
2 pcs.
31.7016 €
3 pcs.
29.9642 €
4 pcs.
28.4053 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter cable, V311-GM-BK0,25M-PUR-U-V15-G, PEPPERL+FUCHS

Adapter cable M8 socket straight B-coded 5-pin to M12 plug straight A-coded 5-pin, PUR cable black, UL approved, drag chain suitable, torsion resistant.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP66 / IP68
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) M12-cable plug, straight
Pin number 5 pole
Cable length 0.25 m
Colour black
Material PUR
Degree of protection (IP) IP66/IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes