70137360-100003 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 0.3 m, PUR, orange, 4 A, 70137360-100003

Order No.: 28G5312
EAN: 4050143548712
MPN:
70137360-100003
V3-WM-E2-OR0,3M-PUR-A1
70137360-100003 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.30 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3030 €
3 pcs.
15.5652 €
5 pcs.
14.8988 €
7 pcs.
14.0896 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V3-WM-E2-OR0,3M-PUR-A1, PEPPERL+FUCHS

Female cordset single-ended M8 angled A-coded, LED 3-pin, PUR cable welding-bead resistant orange, UL approved, drag chain suitable, torsion resistant.

Features

  • Improved resistance to weld slag
  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Built-in LED, as operating and function indicator
  • Degree of protection IP68
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Meets the VASS6 standard
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, angled, A
Connection (2) open end
Pin number 3 pole
Cable length 0.3 m
Colour orange
Material PUR
Degree of protection (IP) IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes