70137220-100017 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 5 m, PUR, orange, 4 A, 70137220-100017

Order No.: 28G5310
EAN: 4050143467419
MPN:
70137220-100017
V15-W-E8-OR5M-PUR-A1
70137220-100017 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.5457 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.55 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5457 €
2 pcs.
33.0463 €
4 pcs.
31.2256 €
6 pcs.
29.6072 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V15-W-E8-OR5M-PUR-A1, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, LED 5-pin, PUR cable welding-bead resistant orange, UL approved, drag chain suitable, torsion resistant

Features

  • Improved resistance to weld slag
  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Built-in LED, as operating and function indicator
  • Degree of protection IP68 / IP69
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Meets the VASS6 standard
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour orange
Material PUR
Degree of protection (IP) IP68/IP69
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes