70130073 | PEPPERL+FUCHS
Sensor actuator cable, M8-cable plug, angled to open end, 4 pole, 1 m, PUR, black, 3 A, 70130073
Order No.: 28G6845
EAN: 4050143466580
MPN:
70130073
V31S-WR-BK1M-PUR-U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4351 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.44 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4351 €
3 pcs.
12.8282 €
5 pcs.
12.2808 €
7 pcs.
11.6263 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V31S-WR-BK1M-PUR-U, PEPPERL+FUCHS
Male cordset single-ended M8 snap-lock angled A-coded, 4-pin, PUR cable black, UL-approved, drag chain suitable, torsion resistant.
Features
- Suitable for drag chains and abrasion resistant
- Suitable for robotic applications / torsion resistant
- Degree of protection IP65
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Snap locking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |