70128170-100142 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 25 m, PUR, yellow, 4 A, 70128170-100142
Order No.: 28G5296
EAN: 4050143558841
MPN:
70128170-100142
V15-W-S-YE25M-PUR-A1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.2238 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
95.22 € *
Price list
Quantity
Price per unit*
1 pcs.
95.2238 €
2 pcs.
92.7724 €
3 pcs.
90.4638 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15-W-S-YE25M-PUR-A1, PEPPERL+FUCHS
Female cordset single-ended M12 angled A-coded, 5-pin, PUR cable welding-bead resistant yellow, UL approved, drag chain suitable, torsion resistant.
Features
- Improved resistance to weld slag
- Suitable for drag chains and abrasion resistant
- Suitable for robotic applications / torsion resistant
- Degree of protection IP68 / IP69
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- Halogen-free
- Meets the VASS6 standard
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 25 m | |
| Colour | yellow | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |