70128170-100124 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 25 m, PUR, orange, 4 A, 70128170-100124

Order No.: 28G6780
EAN: 4050143547913
MPN:
70128170-100124
V1S-G-OR25M-PUR-A1
70128170-100124 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
70128170-100124 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.4198 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
81.42 € *
Price list
Quantity
Price per unit*
1 pcs.
81.4198 €
2 pcs.
78.1592 €
3 pcs.
75.1604 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V1S-G-OR25M-PUR-A1, PEPPERL+FUCHS

Male cordset single-ended M12 straight A-coded, 4-pin, PUR cable welding-bead resistant orange, UL approved, drag chain suitable, torsion resistant.

Features

  • Improved resistance to weld slag
  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP68 / IP69
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Meets the VASS6 standard
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 25 m
Colour orange
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15