70128170-100052 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 3 pole, 1.8 m, PUR, black, 4 A, 70128170-100052

Order No.: 28G5268
EAN: 4050143519361
MPN:
70128170-100052
V11-G-BK1,8M-PUR-U
70128170-100052 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8496 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.85 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8496 €
3 pcs.
18.0047 €
5 pcs.
17.2312 €
7 pcs.
16.2911 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V11-G-BK1,8M-PUR-U, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 3-pin, PUR cable black, UL approved, drag chain suitable, torsion resistant.

Features

  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP66 / IP68 / IP69
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 3 pole
Cable length 1.8 m
Colour black
Material PUR
Degree of protection (IP) IP66/IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes