70128170-100009 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 20 m, PUR, yellow, 4 A, 70128170-100009

Order No.: 28G5263
EAN: 4050143466351
MPN:
70128170-100009
V15-G-S-YE20M-PUR-A1
70128170-100009 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.2520 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
84.25 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2520 €
2 pcs.
80.8843 €
3 pcs.
77.7784 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V15-G-S-YE20M-PUR-A1, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 5-pin, PUR cable welding-bead resistant yellow, UL approved, drag chain suitable, torsion resistant

Features

  • Improved resistance to weld slag
  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP68 / IP69
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Meets the VASS6 standard
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 5 pole
Cable length 20 m
Colour yellow
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes