70127484-100004 | PEPPERL+FUCHS
Sensor actuator cable, M8 cable socket, straight, A to open end, 3 pole, 20 m, PUR, black, 3 A, 70127484-100004
Order No.: 28G5258
EAN: 4050143557868
MPN:
70127484-100004
V3-GR-BK20M-PUR-U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.5012 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
56.50 € *
Price list
Quantity
Price per unit*
1 pcs.
56.5012 €
2 pcs.
54.2402 €
3 pcs.
52.1577 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V3-GR-BK20M-PUR-U, PEPPERL+FUCHS
Female cordset single-ended M8 snap-lock straight A-coded, 3-pin, PUR cable black, UL approved, drag chain suitable, torsion resistant.
Features
- Suitable for drag chains and abrasion resistant
- Suitable for robotic applications / torsion resistant
- Degree of protection IP65
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Snap locking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 20 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |