70124952-100033 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 5 m, PUR, orange, 4 A, 70124952-100033

Order No.: 28G5254
EAN: 4050143547586
MPN:
70124952-100033
V3-WM-OR5M-PUR-A1
70124952-100033 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.6925 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.69 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6925 €
2 pcs.
23.6215 €
4 pcs.
22.3244 €
6 pcs.
21.1701 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V3-WM-OR5M-PUR-A1, PEPPERL+FUCHS

Female cordset single-ended M8 angled A-coded, 3-pin, PUR cable welding-bead resistant orange, UL approved, drag chain suitable, torsion resistant.

Features

  • Improved resistance to weld slag
  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP68
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
  • Meets the VASS6 standard
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, angled, A
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour orange
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes