70124952-100027 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, straight, A to open end, 4 pole, 2 m, PUR, orange, 4 A, 70124952-100027

Order No.: 28G5247
EAN: 4050143547524
MPN:
70124952-100027
V31-GM-OR2M-PUR-A1
70124952-100027 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.5640 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.56 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5640 €
3 pcs.
17.7310 €
5 pcs.
16.9575 €
7 pcs.
16.0412 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V31-GM-OR2M-PUR-A1, PEPPERL+FUCHS

Female cordset single-ended M8 straight A-coded, 4-pin, PUR cable welding-bead resistant orange, UL approved, drag chain suitable, torsion resistant.

Features

  • Improved resistance to weld slag
  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Degree of protection IP68
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Meets the VASS6 standard
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour orange
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes