70116638 | PEPPERL+FUCHS

Sensor actuator cable, DEUTSCH cable connector, straight to open end, 2 pole, 6 m, PUR, black, 8 A, 70116638

Order No.: 28G6644
EAN: 4050143430109
MPN:
70116638
DT2P-G-BK6M-PUR/0,75
70116638 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
70116638 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.6635 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
37.66 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6635 €
2 pcs.
36.1522 €
3 pcs.
34.7599 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, DT2P-G-BK6M-PUR/0,75, PEPPERL+FUCHS

Male cordset single-ended Deutsch plug straight, 2-pin, PUR cable black.

Features

  • Hard-wearing PUR cable
  • Degree of protection IP68
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • UV resistant
  • Oil resistant
  • Snap locking
Technical specifications
Filter Property Value
Connection (1) DEUTSCH cable connector, straight
Connection (2) open end
Pin number 2 pole
Cable length 6 m
Colour black
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 60 V
Rated current 8 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes