70114143 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 2 m, PUR, purple, 4 A, 70114143
Order No.: 28G5228
EAN: 4050143399178
MPN:
70114143
V15-W-VT2M-PUR-U/CAN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8571 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.86 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8571 €
2 pcs.
28.5600 €
4 pcs.
27.0011 €
6 pcs.
25.5969 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V15-W-VT2M-PUR-U/CAN, PEPPERL+FUCHS
DeviceNet/CANOpen bus cable female cordset single-ended M12 angled A-coded, 5-pin, PUR cable violet, shielded, UL approved, drag chain suitable, salt water resistant.
Features
- Suitable for DeviceNet and CANopen
- Suitable for drag chains and abrasion resistant
- Degree of protection IP68 / IP69
- Resistant to microbes and hydrolysis
- Resistant to salt water
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 2 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |