70114142 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 3 m, PUR, purple, 4 A, 70114142
Order No.: 28G6710
EAN: 4050143399161
MPN:
70114142
V15S-G-VT3M-PUR-U/CAN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.3672 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.37 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3672 €
2 pcs.
32.8678 €
3 pcs.
31.0709 €
4 pcs.
29.4525 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V15S-G-VT3M-PUR-U/CAN, PEPPERL+FUCHS
DeviceNet/CANOpen bus cable male cordset single-ended M12 straight A-coded, 5-pin, PUR cable violet, shielded, UL approved, drag chain suitable, salt water resistant.
Features
- Suitable for DeviceNet and CANopen
- Suitable for drag chains and abrasion resistant
- Degree of protection IP68 / IP69
- Resistant to microbes and hydrolysis
- Resistant to salt water
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 3 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |