70114141 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 2 m, PUR, purple, 4 A, 70114141

Order No.: 28G5227
EAN: 4050143399154
MPN:
70114141
V15-G-VT2M-PUR-U/CAN
70114141 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.8571 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.86 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8571 €
2 pcs.
28.5600 €
4 pcs.
27.0011 €
6 pcs.
25.5969 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V15-G-VT2M-PUR-U/CAN, PEPPERL+FUCHS

DeviceNet/CANOpen bus cable female cordset single-ended M12 straight A-coded, 5-pin, PUR cable violet, shielded, UL approved, drag chain suitable, salt water resistant.

Features

  • Suitable for DeviceNet and CANopen
  • Suitable for drag chains and abrasion resistant
  • Degree of protection IP68 / IP69
  • Resistant to microbes and hydrolysis
  • Resistant to salt water
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour purple
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes