70109512 | PEPPERL+FUCHS
Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 10 m, POC, orange, 3 A, 70109512
Order No.: 28G5223
EAN: 4050143395682
MPN:
70109512
V3-GM-OR10M-POC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.8237 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
53.82 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8237 €
2 pcs.
51.6698 €
3 pcs.
49.6825 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V3-GM-OR10M-POC, PEPPERL+FUCHS
Female cordset single-ended M8 angled A-coded, 3-pin, POC cable welding-bead resistant orange, suitable for robotic applications, torsion resistant, oil resistant, molecularly cross-linked.
Features
- Welding-bead resistant
- Suitable for robotic applications / torsion resistant
- Degree of protection IP68
- Free of paint wetting interfering substances
- Ozone resistant
- Hydrolysis resistant
- Oil resistant
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | orange | |
| Material | POC | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |