70104467 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 12 pole, 15 m, PVC, black, 1.5 A, 70104467

Order No.: 28G5222
EAN: 4050143393336
MPN:
70104467
V112-G-15M-PVC
70104467 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
147.9408 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
147.94 € *
Price list
Quantity
Price per unit*
1 pcs.
147.9408 €
2 pcs.
144.1447 €
3 pcs.
140.5509 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V112-G-15M-PVC, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 12-pin, PVC cable black.

Features

  • Degree of protection IP67 / IP68 / IP69
  • Knurled nut suitable for tool assembly
  • Immunity to vibration, with mechanical latching
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 12 pole
Cable length 15 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes