70104466 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 12 pole, 10 m, PVC, black, 1.5 A, 70104466

Order No.: 28G5221
EAN: 4050143393329
MPN:
70104466
V112-G-10M-PVC
70104466 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.4590 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
102.46 € *
Price list
Quantity
Price per unit*
1 pcs.
102.4590 €
2 pcs.
99.8410 €
3 pcs.
97.3420 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V112-G-10M-PVC, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 12-pin, PVC cable black.

Features

  • Degree of protection IP67 / IP68 / IP69
  • Knurled nut suitable for tool assembly
  • Immunity to vibration, with mechanical latching
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 12 pole
Cable length 10 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes