70103324 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 15 m, PUR, gray, 4 A, 70103324

Order No.: 28G5497
EAN: 4050143392865
MPN:
70103324
V15-G-15M-PUR-ABG5
70103324 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.1215 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
83.12 € *
Price list
Quantity
Price per unit*
1 pcs.
83.1215 €
2 pcs.
80.9914 €
3 pcs.
78.9684 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V15-G-15M-PUR-ABG5, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded 5-pin, shield on pin 5, PUR cable grey, shielded.

Features

  • Degree of protection IP68 / IP69
  • Halogen-free
  • Shield connected to pin 5
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 5 pole
Cable length 15 m
Colour gray
Material PUR
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes