70103273 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 70103273
Order No.: 28G5220
EAN: 4050143392841
MPN:
70103273
V1-GV4A-BK5M-PUR-U-PIP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.9895 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
55.99 € *
Price list
Quantity
Price per unit*
1 pcs.
55.9895 €
2 pcs.
53.7523 €
3 pcs.
51.6817 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-GV4A-BK5M-PUR-U-PIP, PEPPERL+FUCHS
Female cordset, M12, Stainless steel V4A, 4-pin, PUR cable.
Features
- UL Recognized Component
- Suitable for drag chains
- Gold plated contacts
- Coupling nut V4A
- Flame resistant cable
- Degree of protection IP67 / IP68 / IP69K
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |