70100963 | PEPPERL+FUCHS
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 5 m, PUR, black, 3 A, 70100963
Order No.: 28G5215
EAN: 4050143229086
MPN:
70100963
V3-GM-BK5M-PUR-Y70100963
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5810 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
2 pcs.
34.0340 €
4 pcs.
32.1657 €
6 pcs.
30.4878 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V3-GM-BK5M-PUR-Y70100963, PEPPERL+FUCHS
Female cordset single-ended, M8, 3-pin, PUR cable.
Features
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
- Gold plated contacts
- Halogen-free
- Resistant to microbes and hydrolysis
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |