70100962 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 70100962
Order No.: 28G5213
EAN: 4050143262984
MPN:
70100962
V1-G-BK5M-PUR-Y70100962
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.5092 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
36.51 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5092 €
2 pcs.
35.0455 €
4 pcs.
33.7008 €
6 pcs.
31.3446 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-G-BK5M-PUR-Y70100962, PEPPERL+FUCHS
Female cordset, M12, 4-pin, PUR cable.
Features
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
- Gold-plated and machined contacts
- Degree of protection IP67 / IP68 / IP69K
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |