548376 | PEPPERL+FUCHS
DATL-IDM-DB-S-XX00-N0, Connecting cable
Order No.: 28G6640
EAN: 4050143212781
MPN:
548376
DATL-IDM-DB-S-XX00-N0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
288.4322 € *
Standard delivery time from the manufacturer is: 8 Weeks
Connecting cable, DATL-IDM-DB-S-XX00-N0, PEPPERL+FUCHS
1 m connector cable for corded handheld reader with M12 connector to open cable end.
Features
- Connector cable for wired 1-D Scanner IDM-Z1-16x-D-1D-J1-S-* and 2-D Scanner IDM-Z1-26x-D-2D-J1-S* and Bluetooth Basestation IDM-Z1-x6x-B-J1-BT-N0
- 4-wire with ferrules
- IDM Scanner connection via M12-connector
- Note: Supports only RS232 Scanner/Basestation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |