456834 | PEPPERL+FUCHS

Sensor actuator cable, valve connector DIN form A, angled to open end, 2 pole + PE, 2 m, PUR, black, 4 A, 456834

Order No.: 28G8223
EAN: 4050143055005
MPN:
456834
VMA-3+P/L1-2M-PUR
456834 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
456834 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1102 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
22.11 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1102 €
3 pcs.
21.1463 €
5 pcs.
19.9920 €
7 pcs.
18.9448 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve Connector, VMA-3+P/L1-2M-PUR, PEPPERL+FUCHS

Valve connector Form A, 3-pin+PE, 2x LED, PUR cable black, drag chain suitable.

Features

  • Valve connector according EN 175301-803 A/ISO 4400
  • Built-in LED, as operating and function indicator
  • Suitable for drag chains and abrasion resistant
  • Moulded seal
  • Flame resistant cable
  • Free of paint wetting interfering substances
  • Completely halogen and silicon free
  • Resistant to microbes and hydrolysis
  • Oil resistant
  • Immunity to vibration
Technical specifications
Filter Property Value
Connection (1) valve connector DIN form A, angled
Connection (2) open end
Pin number 2 pole + PE
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes