456522 | PEPPERL+FUCHS
Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 5 m, PVC, yellow, 3 A, 456522
Order No.: 28G5205
EAN: 4050143229659
MPN:
456522
V3-WM-E2-YE5M-PVC-U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7028 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.70 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7028 €
2 pcs.
27.4652 €
4 pcs.
25.9420 €
6 pcs.
24.6092 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V3-WM-E2-YE5M-PVC-U, PEPPERL+FUCHS
Female cordset single-ended M8 angled A-coded, LED 3-pin, PVC cable yellow, UL approved.
Features
- Built-in LED, as operating and function indicator
- Degree of protection IP68
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | yellow | |
| Material | PVC | |
| Degree of protection (IP) | IP68 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |