456509 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, angled to open end, 7 pole, 2 m, PUR, black, 456509
Order No.: 28G5493
EAN: 4050143263400
MPN:
456509
V17-W-BK2M-PUR-U/ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.2359 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.24 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2359 €
2 pcs.
33.8198 €
4 pcs.
32.5346 €
6 pcs.
30.2141 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V17-W-BK2M-PUR-U/ABG, PEPPERL+FUCHS
Female Cordet, M12, shielded.
Features
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
- Gold-plated and machined contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 7 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |