456420 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PVC, yellow, 4 A, 456420

Order No.: 28G6791
EAN: 4050143329007
MPN:
456420
V1S-G-YE5M-PVC-U
456420 PEPPERL+FUCHS Sensor-Actuator Cables Image 1
456420 PEPPERL+FUCHS Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1935 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.19 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1935 €
3 pcs.
21.2296 €
5 pcs.
20.0634 €
7 pcs.
19.0281 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, V1S-G-YE5M-PVC-U, PEPPERL+FUCHS

Male cordset single-ended M12 straight A-coded, 4-pin, PVC cable yellow, UL approved.

Features

  • Degree of protection IP68 / IP69
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour yellow
Material PVC
Degree of protection (IP) IP66/IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15