456412 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 20 m, PVC, yellow, 4 A, 456412

Order No.: 28G5179
EAN: 4050143195619
MPN:
456412
V1-W-YE20M-PVC-U
456412 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.0895 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
44.09 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0895 €
2 pcs.
42.3164 €
3 pcs.
40.6980 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-YE20M-PVC-U, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, 4-pin, PVC cable yellow, UL approved.

Features

  • Degree of protection IP68 / IP69
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 20 m
Colour yellow
Material PVC
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes