456408 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, angled, A to open end, 3 pole, 2 m, PVC, yellow, 4 A, 456408

Order No.: 28G5171
EAN: 4050143094400
MPN:
456408
V1-W-E2-YE2M-PVC-U
456408 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.5025 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.50 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5025 €
3 pcs.
22.4791 €
5 pcs.
21.2415 €
7 pcs.
20.1467 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-W-E2-YE2M-PVC-U, PEPPERL+FUCHS

Female cordset single-ended M12 angled A-coded, LED 3-pin, PVC cable yellow, UL approved.

Features

  • Built-in LED, as operating and function indicator
  • Degree of protection IP68 / IP69
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 3 pole
Cable length 2 m
Colour yellow
Material PVC
Degree of protection (IP) IP68/IP69
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes