456406 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 15 m, PVC, yellow, 4 A, 456406

Order No.: 28G5167
EAN: 4050143195602
MPN:
456406
V1-G-YE15M-PVC-U
456406 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.8666 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.87 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8666 €
2 pcs.
34.4386 €
4 pcs.
33.1058 €
6 pcs.
30.7258 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-G-YE15M-PVC-U, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 4-pin, PVC cable yellow, UL approved.

Features

  • Degree of protection IP68 / IP69
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 15 m
Colour yellow
Material PVC
Degree of protection (IP) IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes