325503 | PEPPERL+FUCHS
Patch cable, M8-cable socket, straight to XHP, straight, 4 pole, 0.27 m, PUR, gray, 3 A, 325503
Order No.: 28G6592
EAN: 4050143422746
MPN:
325503
V31-GM-0,27M-PUR-YJSTXHP4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6981 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
3 pcs.
10.2102 €
5 pcs.
9.7699 €
10 pcs.
9.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V31-GM-0,27M-PUR-YJSTXHP4, PEPPERL+FUCHS
Single-ended female cordset, M8 to XHP-4, 3-pin, PUR cable.
Features
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
- Resistant to microbes and hydrolysis
- Halogen-free
- Gold plated contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | XHP, straight | |
| Pin number | 4 pole | |
| Cable length | 0.27 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |