324331 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 5 m, PVC, gray, 2 A, 324331
Order No.: 28G5486
EAN: 4050143130924
MPN:
324331
V19-G-5M-PVC-TP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.0050 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
47.01 € *
Price list
Quantity
Price per unit*
1 pcs.
47.0050 €
2 pcs.
45.1248 €
3 pcs.
43.3755 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V19-G-5M-PVC-TP, PEPPERL+FUCHS
Female cordset, M12, 8-pin, shielded, PVC cable.
Features
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
- Shielded twisted pair
- Shield attached to coupling nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |