324330 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PVC, gray, 2 A, 324330

Order No.: 28G5485
EAN: 4050143232154
MPN:
324330
V19-G-2M-PVC-TP
324330 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.7829 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
36.78 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7829 €
2 pcs.
35.3192 €
3 pcs.
33.9507 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V19-G-2M-PVC-TP, PEPPERL+FUCHS

Female cordset, M12, 8-pin, shielded, PVC cable.

Features

  • Knurled nut suitable for tool assembly
  • Immunity to vibration, with mechanical latching
  • Shielded twisted pair
  • Shield attached to coupling nut
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 8 pole
Cable length 2 m
Colour gray
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes