323516 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, angled to DEUTSCH cable connector, straight, 5 pole/4 pole, 0.5 m, PUR, black, 4 A, 323516
Order No.: 28G6609
EAN: 4050143382859
MPN:
323516
V15-W-BK0,5M-PUR-O1-DT4P-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1153 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
39.12 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1153 €
2 pcs.
37.5564 €
3 pcs.
36.1046 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V15-W-BK0,5M-PUR-O1-DT4P-G, PEPPERL+FUCHS
Adapter cable M12 socket angled A-coded 5-pin to Deutsch plug straight 4-pin, PUR cable black, drag chain suitable, outdoor.
Features
- Suitable for outdoor use (UV- and ozone resistant)
- Suitable for drag chains and abrasion resistant
- Degree of protection IP68
- Resistant to microbes and hydrolysis
- Oil resistant
- Resistant to salt water
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | DEUTSCH cable connector, straight | |
| Pin number | 5 pole/4 pole | |
| Cable length | 0.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |