322458 | PEPPERL+FUCHS
Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 5 m, PUR, gray, 3 A, 322458
Order No.: 28G6828
EAN: 4050143198108
MPN:
322458
V31S-GM-5M-PUR-ABG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.3783 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
36.38 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3783 €
2 pcs.
34.7956 €
3 pcs.
32.8916 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, V31S-GM-5M-PUR-ABG, PEPPERL+FUCHS
Male cordset single-ended M8 straight A-coded, 4-pin, PUR cable grey, shielded.
Features
- Degree of protection IP68
- Halogen-free
- Shield connected to screw connection
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |