317128 | PEPPERL+FUCHS

Sensor actuator cable, M8 cable socket, straight, A to open end, 3 pole, 20 m, PUR, gray, 3 A, 317128

Order No.: 28G5149
EAN: 4050143164721
MPN:
317128
V3-GR-20M-PUR
317128 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.9356 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
41.94 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9356 €
2 pcs.
40.2577 €
3 pcs.
38.7107 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V3-GR-20M-PUR, PEPPERL+FUCHS

Female cordset single-ended M8 snap-lock straight A-coded, 3-pin, PUR cable grey.

Features

  • Degree of protection IP67
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Snap locking
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, straight, A
Connection (2) open end
Pin number 3 pole
Cable length 20 m
Colour gray
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes