315841 | PEPPERL+FUCHS
Sensor actuator cable, valve connector DIN form A, angled to M12-cable plug, angled, 2 pole + PE, 0.6 m, PVC, blue, 4 A, 315841
Order No.: 28G8250
EAN: 4050143096220
MPN:
315841
VMA-2+P-N-BU0,6M-PVC-V1-WV4A-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.8693 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
58.87 € *
Price list
Quantity
Price per unit*
1 pcs.
58.8693 €
2 pcs.
56.5131 €
3 pcs.
54.3354 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector, VMA-2+P-N-BU0,6M-PVC-V1-WV4A-Y, PEPPERL+FUCHS
Valve connector Form A 2-pin+PE to M12 plug stainless steel 1.4404, A-coded 2-pin, PVC cable blue, NAMUR.
Features
- Valve connector according EN 175301-803 A/ISO 4400
- Suitable for NAMUR technology
- Gold plated contacts
- Union screw made from stainless steel
- Immunity to vibration, with mechanical latching
- Suitable for routing intrinsically safe circuits in accordance with DIN EN 60079-14:2014
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN form A, angled | |
| Connection (2) | M12-cable plug, angled | |
| Pin number | 2 pole + PE | |
| Cable length | 0.6 m | |
| Colour | blue | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |