308607 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, L to open end, 5 pole, 15 m, PUR, gray, 16 A, 308607

Order No.: 28G5139
EAN: 4050143052400
MPN:
308607
V15L-G-15M-PUR-U
308607 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
102.2924 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
102.29 € *
Price list
Quantity
Price per unit*
1 pcs.
102.2924 €
2 pcs.
99.6744 €
3 pcs.
97.1754 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V15L-G-15M-PUR-U, PEPPERL+FUCHS

Female cordset single-ended M12 straight L-coded, 5-pin, PUR cable grey, UL approved.

Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, L
Connection (2) open end
Pin number 5 pole
Cable length 15 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67/IP69
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes