305288 | PEPPERL+FUCHS

Sensor actuator cable, DEUTSCH cable socket, straight to open end, 3 pole, 3 m, PUR, black, 8 A, 305288

Order No.: 28G5133
EAN: 4050143162529
MPN:
305288
DT3S-G-BK3M-PUR-O1
305288 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.2649 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.26 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2649 €
3 pcs.
21.2891 €
5 pcs.
20.1348 €
7 pcs.
19.0876 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, DT3S-G-BK3M-PUR-O1, PEPPERL+FUCHS

Female cordset single-ended Deutsch socket straight, 3-pin, PUR cable black, drag chain suitable, outdoor.

Features

  • Suitable for outdoor use (UV- and ozone resistant)
  • Suitable for drag chains and abrasion resistant
  • Degree of protection IP68
  • Resistant to microbes and hydrolysis
  • Oil resistant
  • Resistant to salt water
  • Halogen-free
  • Snap locking
Technical specifications
Filter Property Value
Connection (1) DEUTSCH cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 60 V
Rated current 8 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes