305187 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable socket, straight to DEUTSCH cable connector, straight, 4 pole, 0.3 m, PUR, black, 8 A, 305187

Order No.: 28G6598
EAN: 4050143127955
MPN:
305187
V1-G-BK0,3M-PUR-O1-DT4P-G
305187 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.6556 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
2 pcs.
26.4537 €
3 pcs.
25.0019 €
4 pcs.
23.7048 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter cable, V1-G-BK0,3M-PUR-O1-DT4P-G, PEPPERL+FUCHS

Adapter cable M12 socket straight A-coded to Deutsch plug straight, 4-pin, PUR cable black, drag chain suitable, outdoor.

Features

  • Suitable for outdoor use (UV- and ozone resistant)
  • Suitable for drag chains and abrasion resistant
  • Degree of protection IP68
  • Resistant to microbes and hydrolysis
  • Oil resistant
  • Resistant to salt water
  • cURus approval
  • Halogen-free
  • Knurled nut suitable for tool assembly
  • Immunity to vibration, with mechanical latching
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) DEUTSCH cable connector, straight
Pin number 4 pole
Cable length 0.3 m
Colour black
Material PUR
Degree of protection (IP) IP67/IP68/IP69
LED display No
max. Voltage 60 V
Rated current 8 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes