299856 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 12 pole, 10 m, PUR, black, 1.5 A, 299856

Order No.: 28G5127
EAN: 4050143051366
MPN:
299856
V112-G-BK10M-PUR
299856 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
123.0460 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
123.05 € *
Price list
Quantity
Price per unit*
1 pcs.
123.0460 €
2 pcs.
119.8925 €
3 pcs.
116.8937 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V112-G-BK10M-PUR, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 12-pin, PUR cable black.

Features

  • Suitable for drag chains and abrasion resistant
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Immunity to vibration, with mechanical latching
  • Knurled nut suitable for tool assembly
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 12 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes