299855 | PEPPERL+FUCHS

Sensor actuator cable, M12 cable socket, straight, A to open end, 12 pole, 5 m, PUR, black, 1.5 A, 299855

Order No.: 28G5125
EAN: 4050143051359
MPN:
299855
V112-G-BK5M-PUR
299855 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.4559 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
80.46 € *
Price list
Quantity
Price per unit*
1 pcs.
80.4559 €
2 pcs.
78.3972 €
3 pcs.
76.4337 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V112-G-BK5M-PUR, PEPPERL+FUCHS

Female cordset single-ended M12 straight A-coded, 12-pin, PUR cable black.

Features

  • Suitable for drag chains and abrasion resistant
  • Resistant to microbes and hydrolysis
  • Halogen-free
  • Immunity to vibration, with mechanical latching
  • Knurled nut suitable for tool assembly
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 12 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes