297298 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable plug, straight to RS-50, straight, 8 pole/10 pole, 3.3 m, PVC, black, 297298
Order No.: 28G6630
EAN: 4050143089901
MPN:
297298
V19S-G-1,7/3M-PVC-V50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.7411 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
81.74 € *
Price list
Quantity
Price per unit*
1 pcs.
81.7411 €
2 pcs.
79.6348 €
3 pcs.
77.6475 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V19S-G-1,7/3M-PVC-V50, PEPPERL+FUCHS
Adapter cable, M12 8-pin to RS-232
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | RS-50, straight | |
| Pin number | 8 pole/10 pole | |
| Cable length | 3.3 m | |
| Colour | black | |
| Material | PVC | |
| LED display | No | |
| max. Voltage | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |