295573 | PEPPERL+FUCHS
Sensor actuator cable, M12 cable socket, angled, A to open end, 8 pole, 3 m, PUR, black, 2 A, 295573
Order No.: 28G5482
EAN: 4050143322916
MPN:
295573
V19-WV4A-3M-PUR-ABG0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.7204 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
103.72 € *
Price list
Quantity
Price per unit*
1 pcs.
103.7204 €
2 pcs.
101.0667 €
3 pcs.
98.5439 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V19-WV4A-3M-PUR-ABG0, PEPPERL+FUCHS
Female cordset single-ended M12 angled stainless steel 1.4404, A-coded, 8-pin, PUR cable black, shielded, drag chain suitable.
Features
- Degree of protection IP68 / IP69
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- UV resistant
- Halogen-free
- Shield not connected to screw connection
- Screw connection stainless steel
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68/IP69 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |