295372 | PEPPERL+FUCHS
Sensor actuator cable, M8 cable socket, angled, A to open end, 4 pole, 10 m, PUR, black, 3 A, 295372
Order No.: 28G5122
EAN: 4050143257171
MPN:
295372
V31-WM-BK10M-PUR-R1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1502 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
41.15 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1502 €
2 pcs.
39.5080 €
3 pcs.
37.9848 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V31-WM-BK10M-PUR-R1, PEPPERL+FUCHS
Female cordset single-ended M8 angled A-coded 4-pin, PUR cable black, UL approved, drag chain suitable, torsion resistant, oil and salt water resistant, robotics.
Features
- Highly flexible - suitable for robotics
- Suitable for drag chains and abrasion resistant
- Suitable for robotic applications / torsion resistant
- Degree of protection IP68
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- Oil resistant
- Resistant to salt water
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 cable socket, angled, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |